Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14025BDG

NOR 4025 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14025BDG.

IHS

Datasheet13 pages12 years ago

Master Electronics

onsemi

Farnell

Verical

Inventory History

3 month trend:
-40.99%

CAD Models

Download onsemi MC14025BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.227
$ 0.227
Stock
49,737,120
325,304
325,304
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4025BM96
NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4025BM
NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail
onsemi74LCX27MX
4.9ns@ 3.3V,50pF 3 3 2V 3.6V 24mA NOR Gate LCX 24mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of onsemi MC14025BDG provided by its distributors.

NOR 4025 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
no 100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC14025BDG, TRIPLE 3-INPUT NOR LOGIC GATE, 3 - 18 V, 14-PIN SOIC
4000 CMOS, SMD, 4025, SOIC14, 18V; Logic Family / Base Number: MC14025; Logic Type: NOR; Output Current: 8.8mA; No. of Inputs: 3; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14025BDG.