Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4025BM96

NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4025BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Farnell

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+62.42%

CAD Models

Download Texas Instruments CD4025BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.248
$ 0.248
Stock
464,842
49,748,240
49,748,240
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4025BM96.

Related Parts

Texas InstrumentsCD4025BM
NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NOR 4025 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
NOR 4025 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4025BM96 provided by its distributors.

NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
IC GATE NOR 3CH 3-INP 14SOIC NOR Gate IC 3 Channel 14-SOIC
90ns@15V, 50pF, Push-Pull, 1-Ch, 3-V, 3-V, 3-V, 3.4mA, NOR Gate, CD4000, 3.4mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
Nor Gate, Triple, 3 I/P, Soic-14; Logic Family/Base Number:Cd4025; Logic Type:Nor Gate; Output Current:-; No. Of Inputs:3; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4025BM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4025BM96 .