onsemi MC14025BFELG

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14025BFELG.

IHS

Datasheet12 pages13 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14025BFELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.143
Stock
144,598
125,041
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
300 ns
300 ns
Low Level Output Current
4.2 mA
-
High Level Output Current
-4.2 mA
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
Texas InstrumentsCD4025BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4025BM
NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4025BMT
90ns@ 15V,50pF CMOS 3 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi MC14025BFELG provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NOR Gate 3-Element 3-IN CMOS Automotive 14-Pin SO EIAJ T/R
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 50pF -55C~125C 3.5V-11V 8.8mA 8.8mA
IC GATE NOR 3CH 3-INP 14-SOEIAJ
MC14025BFELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd