Texas Instruments CC430F5135IRGZR

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5135IRGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Datasheet119 pages12 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-7.67%

CAD Models

Download Texas Instruments CC430F5135IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.6
$ 6.945
$ 6.945
Stock
228,268
171,342
171,342
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, SPI, UART
I2C, SPI, Serial, UART
I2C, SPI, Serial, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5135IRGZR.

Related Parts

Texas InstrumentsCC2510F32RHHR
2.4 GHz Radio Transceiver, 8051 MCU, and 16KB or 32 KB Memory 36-VQFN -40 to 85
Texas InstrumentsCC2533F32RHAT
250Kbps 802.15.4 2.4GHz I2C,SPI,UART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2545RGZR
2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC430F5135IRGZR provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 16kB Flash and 2kB RAM 48-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
Telecom Circuit, 1-Func, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.