What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CC430F5135IRGZ

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep

$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5135IRGZ.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Datasheet119 pages12 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC430F5135IRGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.07
$ 5.88
$ 5.88
Stock
194,173
190,685
190,685
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5135IRGZ.

Related Parts

Silicon LabSI1082-A-GM
MCU 8-Bit Si108x 8051 CISC 16KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1084-A-GM
MCU 8-Bit Si108x 8051 CISC 16KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1080-A-GM
MCU 8-Bit Si108x 8051 CISC 16KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray
MCU 32-bit SAM R21 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments CC430F5135IRGZ provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
TEXAS INSTRUMENTS - CC430F5135IRGZ - MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, QFN-48
IC RF TRANSCEIVER SOC MSP430 48-PIN VQFN EP
13dBm 15mA~36mA General ISM < 1GHz 15mA~18.5mA 2FSK,2GFSK,ASK,MSK,OOK 300MHz,389MHz,779MHz 3.6V 348MHz,464MHz,928MHz 500Kbps IrDA,I²C,JTAG,SPI,UART 117dBm 2V QFN SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC430F5135IRGZ.