Texas Instruments CC2545RGZR

2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2545RGZR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2545RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.369
$ 3.675
Stock
503,943
240,467
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
-
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
-
I2C, SPI, UART
Current - Receiving
20.8 mA
20.8 mA
Current - Transmitting
30.2 mA
26.3 mA
Sensitivity (dBm)
-98 dBm
-90 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2545RGZR.
Reference Designs

Related Parts

Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAR
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
Texas InstrumentsCC2541F256RHAT
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H

Descriptions

Descriptions of Texas Instruments CC2545RGZR provided by its distributors.

2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
5dBm 26.3mA~30.2mA General ISM > 1GHz 20.8mA GFSK,MSK 3.6V 2Mbps I²C,SPI,USART 98dBm 2V QFN SMD mount 7mm*7mm*1mm
SOC CC2500 8051 48-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.