Texas Instruments CC2420RGZT

Rf Transceiver Dsss/o-qpsk 2.5V/3.3V 48-PIN VQFN T/r
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2420RGZT.

Texas Instruments

Datasheet92 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+90.32%

CAD Models

Download Texas Instruments CC2420RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.6
$ 6.261
Stock
104,821
301,557
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Current - Receiving
18.8 mA
18.8 mA
Current - Transmitting
17.4 mA
17.4 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2420RGZT.

Related Parts

Texas InstrumentsCC2530F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F256RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2538SF53RTQT
IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2420RGZT provided by its distributors.

RF Transceiver DSSS/O-QPSK 2.5V/3.3V 48-Pin VQFN T/R
802.15.4 LR-WPAN 2483.5MHz 250Kbps 48-Pin VQFN EP T/R
0dBm 8.5mA~17.4mA 802.15.4 18.8mA Zigbee IC DSSS,O-QPSK 2.4GHz 3.6V 2.4835GHz 250Kbps SPI 95dBm 2.1V QFN 950¦Ìm
TELECOM CELLULAR RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.