Texas Instruments CC2530F256RHAT

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F256RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages15 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Augswan

Newark

Inventory History

3 month trend:
-6.18%

CAD Models

Download Texas Instruments CC2530F256RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 4.27
Stock
159,885
334,740
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
2.394 GHz
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
24 mA
24.3 mA
Current - Transmitting
29 mA
33.5 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCC2530F64RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F32RHAT
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F32RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2530F256RHAT provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
IC RF Transceiver 2.4GHz 2~3.6V IEEE802.15.4 QFN-40
802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R
MCU 8-Bit 8051 CISC 256KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
IC RF TXRX+MCU 802.15.4 40-VFQFN
IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ
IC AMP CLASS D MONO 5W 42DSBGA
Telecom Circuit, 1-Func, PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.