Texas Instruments CC2530F256RHAR

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F256RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+162%

CAD Models

Download Texas Instruments CC2530F256RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.185
$ 4.05
Stock
372,084
201,933
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.394 GHz
-
Data Rate
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
24.3 mA
24 mA
Current - Transmitting
33.5 mA
29 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsCC2530F128RHAT
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2531F256RHAT
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2531F128RHAT
ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2530F256RHAR provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
250Kbps 2.4GHz 802.15.4,ZigBee 2.4GHz SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
econd Generation System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / RF4CE / ZigBee 40-VQFN
Wireless Transceiver ICs; CC2530F256RHAR; TEXAS INSTRUMENTS; 3.6 V; 2 V; 40; 6 mm
4.5dBm 28.7mA~33.5mA 802.15.4 20.5mA~24.3mA Zigbee 1 1 IC 2.394GHz 3.6V 2.507GHz 250Kbps SPI,USART 33.5mA 97dBm 2V QFN-40 SMD mount 950μm(height)
RF TX/RX, ZIGBEE SOC, 2.4GHZ, VQFN-40; Fréquence, min.: 2.394GHz; Fréquence, max..: 2.507GHz; Modulation RF / IF: DSSS; Courant de réception: 20.5mA; Courant de transmission: 33.5mA; Type de boîtier CI RF: VQFN; Nombre de broc
RF TX/RX, ZIGBEE SOC, 2.4GHZ, VQFN-40; Frequency Min:2.394GHz; Frequency Max:2.507GHz; RF / IF Modulation:DSSS; Receiving Current:20.5mA; Transmitting Current:33.5mA; RF IC Case Style:VQFN; No. of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Data Rate:250Kbps; Output Power (dBm):4.5dBm; Sensitivity dBm:-97dBm; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Modulation Type:DSSS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2530F256RHAR .
  • CC2530F256RHAR.