Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2538SF53RTQT

IC Rf Txrx+mcu 802.15.4 56-VFQFN / 6LOWPAN/802.15.4/ZIGBEE Soc 2507MHZ 250KBPS 56-PIN VQFN Ep T/r
$ 8.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538SF53RTQT.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2538SF53RTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.951
$ 7.765
Stock
170,437
420,787
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
56
56
Frequency
-
2.4 GHz
Data Rate
250 kbps
250 kbps
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Current - Receiving
24 mA
20 mA
Current - Transmitting
34 mA
24 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC2538NF53RTQR
IC RF TXRX+MCU 802.15.4 56VFQFN / Powerful Wireless Microcontroller System-On-Chip
Texas InstrumentsCC2538NF23RTQR
ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R
Texas InstrumentsCC2538SF23RTQR
ZigBee/802.15.4 Modules 2507MHz 250Kbps SOC hi perf 56-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC2538SF53RTQT provided by its distributors.

IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
7dBm 24mA~34mA 802.15.4 20mA~24mA 6LoWPAN,Zigbee IC 2.394GHz 3.6V 2.507GHz 250Kbps I²C,JTAG,SPI,UART,USB 24mA 97dBm 2V VQFN-56 SMD mount 1mm(height)
RF ZIGBEE TRANSCEIVER, QFN-56; Fréquence, min.: 2.394GHz; Fréquence, max..: 2.507GHz; Modulation RF / IF: -; Courant de réception: 24mA; Courant de transmission: 34mA; Type de boîtier CI RF: QFN; Nombre de broches: 56Broche(s);
Rf Zigbee Transceiver, Qfn-56; Frequency Min:2.394Ghz; Frequency Max:2.507Ghz; Rf/If Modulation:-; Receiving Current:24Ma; Transmitting Current:34Ma; Rf Ic Case Style:Qfn; No. Of Pins:56Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2538SF53RTQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.