Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2640F128RGZT

97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V QFN,VQFN(EP) SMD mount 1mm(height)
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2640F128RGZT.

Newark

Datasheet51 pages11 years ago
Datasheet61 pages10 years ago
Datasheet57 pages10 years ago

Texas Instruments

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments CC2640F128RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.74
$ 3.82
Stock
267,809
612,087
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
200 kbps
Interface
I2C, SPI, UART
I2C, I2S, UART
Current - Receiving
6.1 mA
6.1 mA
Current - Transmitting
9.1 mA
9.1 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCC2650F128RGZT
IC RF TXRX+MCU 802.15.4/BT 48QFN / wireless MCU targeting Bluetooth, ZigBee remote control applications
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2540F128RHAT
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2640F128RGZT provided by its distributors.

97dBm 3.8V 2.4GHz(Typ) 1Mbps I²C,I²S,JTAG,SPI,UART 1.8V QFN,VQFN(EP) SMD mount 1mm(height)
IC RF TXRX+MCU BLE 5.1 48VQFN IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
MCU, 32BIT, CORTEX M3, 48MHZ, VQFN-48; Gamme de produit: SimpleLink Family CC264x Series Microcontrollers; Architecture: ARM Cortex-M3; Taille du Coeur du Microcontrôleur: 32bit; Taille de mémoire programme: 128KB; Taille mé
MCU, 32BIT, CORTEX M3, 48MHZ, VQFN-48; Product Range:SimpleLink Family CC264x Series Microcontrollers; Architecture:ARM Cortex-M3; MCU Core Size:32bit; Program Memory Size:128KB; RAM Memory Size:20KB; CPU Speed:48MHz; No. of I/O's:31I/O's; MCU Case Style:VQFN; No. of Pins:48Pins; Embedded Interface Type:I2C, SPI, UART; MCU Applications:Bluetooth; Supply Voltage Min:1.8V; Supply Voltage Max:3.8V; MCU Family:SimpleLink; MCU Series:CC264x; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2640F128RGZT .