Texas Instruments CAVCB164245QDGGRQ1

Voltage Level 7.6ns , 2 8 1.4V 3.6V 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.05mm
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAVCB164245QDGGRQ1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.81%

CAD Models

Download Texas Instruments CAVCB164245QDGGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 9.192
$ 9.192
Stock
240,837
210,880
210,880
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
16
2
2
Propagation Delay
16 ns
3.1 ns
3.1 ns
Data Rate
400 Mbps
-
-
Low Level Output Current
12 mA
-
-
High Level Output Current
-12 mA
-
-
Min Supply Voltage
1.4 V
-
-
Max Supply Voltage
3.6 V
-
-
Quiescent Current
50 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AVCB164245GR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCAH164245GR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCA164245GR
Voltage Level 6ns@ 1.8V , 2 8 1.4V 3.6V CMOS 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments CAVCB164245QDGGRQ1 provided by its distributors.

Voltage Level 7.6ns , 2 8 1.4V 3.6V 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.05mm
Voltage Level Translator 16-CH Bidirectional Automotive 48-Pin TSSOP T/R
Automotive Catalog 16-Bit Dual-Supply Bus Transceiver w/ Config Voltage Translation, 3-State output 48-TSSOP -40 to 125
e4 ACTIVE (Last Updated: 4days ago) VCB164245 1.5/3.3V&1.5/3.3V level shifter translator 16ns 1.5V 223.195796mg 40muA
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
16 Bit Level Shifting Transceiver
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TXRX BUS 16BIT DUAL 48TSSOP
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.