Texas Instruments CAVCB164245MDGGREP

Voltage Level 13.6ns , 2 8 1.4V 3.6V 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.05mm
$ 9.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAVCB164245MDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CAVCB164245MDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.192
$ 2.55
$ 2.55
Stock
210,880
240,831
240,831
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
3.1 ns
16 ns
16 ns
Data Rate
-
400 Mbps
400 Mbps
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AVC16T245DGVR
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74AVCH16T245VR
1.2V~3.6V 2 8 1.2V~3.6V TVSOP-48-6.1mm Translators / Level Shifters ROHS
Texas Instruments74AVC16T245DGVRE4
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments CAVCB164245MDGGREP provided by its distributors.

Voltage Level 13.6ns , 2 8 1.4V 3.6V 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.05mm
Enhanced Product 16-Bit Dual-Supply Bus Transceiver w/ configurable translation and 3-state outputs 48-TSSOP -55 to 125
IC, Voltage Level Translator, 16-Ch, TSSOP, SMD
Bus XCVR Single 16-CH 3-ST 48-Pin TSSOP T/R
e4 ACTIVE (Last Updated: 1week ago) VCB164245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 3.1ns 1.5V 1.2mm -55C~125C TA
IC TRNSLTR BIDIRECTIONAL 48TSSOP
HIREL device for SN74AVCB164245DGG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.