Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC16T245DGVR

16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16T245DGVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages26 years ago

Upverter

Mouser

Newark

Farnell

Inventory History

3 month trend:
+7.80%

CAD Models

Download Texas Instruments SN74AVC16T245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.026
$ 1.026
Stock
428,899
296,932
296,932
Authorized Distributors
3
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
2
2
Propagation Delay
2.7 ns
2.7 ns
2.7 ns
Data Rate
380 Mbps
320 Mbps
320 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AVCH16T245VR
1.2V~3.6V 2 8 1.2V~3.6V TVSOP-48-6.1mm Translators / Level Shifters ROHS
Texas Instruments74AVC16T245DGVRE4
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsCAVC16T245QDGVRQ1
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74AVCH20T245VR
20 BIT DUAL SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3 STATE OUTPUTS
Texas InstrumentsSN74AVC20T245DGVR
e4 ACTIVE (Last Updated: 3days ago) 74AVC20T245 74AVC level shifter translator 10.3ns 1.5V 145.007811mg -12mA
Texas InstrumentsSN74LVCH16T245DGVR
TRANSCEIVER & LEVEL TRANSLATOR, 16BIT, T; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN74AVC16T245DGVR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74AVC16T245 1.5/3.3V&1.5/3.3V level shifter translator 2.7ns 1.5V 123.490523mg -12mA
8μA Non-inverting Tristate 8 16 2 8 1.2V 3.6V 12mA Translation Transceiver Single ended 12mA TVSOP-48 SMD mount,glue mount 1.2mm(height)
IC, 16BIT BUS TRANSCEIVER, DUAL, TVSOP48; Nombre d'entrées: 16; Courant, sortie: 12mA; Temps de propagation: 2.7ns; Nombre de broches: 48Broche(s); Type de boîtier CI logique: TVSOP; Tension, alimentation min.: 1.2V; Tension,
Ic, 16Bit Bus Transceiver, Dual, Tvsop48; No. Of Inputs:16; Output Current:12Ma; Propagation Delay:2.7Ns; No. Of Pins:48Pins; Logic Case Style:Tvsop; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC16T245DGVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC16T245DGVR .