Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVCH16T245VR

1.2V~3.6V 2 8 1.2V~3.6V TVSOP-48-6.1mm Translators / Level Shifters ROHS
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH16T245VR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages26 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-8.19%

CAD Models

Download Texas Instruments SN74AVCH16T245VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.52
$ 1.52
Stock
280,434
444,292
444,292
Authorized Distributors
4
2
2
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
-
-
Propagation Delay
2.7 ns
2.7 ns
2.7 ns
Data Rate
320 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AVC16T245DGVR
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85
Texas Instruments74AVC16T245DGVRE4
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsCAVC16T245QDGVRQ1
16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments SN74AVCH16T245VR provided by its distributors.

1.2V~3.6V 2 8 1.2V~3.6V TVSOP-48-6.1mm Translators / Level Shifters ROHS
Bus Transceiver, AVC Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48
Ic,Bus Transceiver,Dual,8-Bit,Avc/Alvc/Vcx-Cmos,Tssop,48Pin,Plastic
Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R
16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85
Translation - Voltage Levels 16B Dual Supply Bus Trancvr
e4 ACTIVE (Last Updated: 3days ago) 74AVCH16T245 1.5/3.3V&1.5/3.3V level shifter translator 2.7ns 1.5V 123.490523mg -12mA
Tri-State 2-Channel 8-Bit 1.2V 3.6V 12mA Translation Transceiver 12mA TVSOP-48 SMD, Adhesive Mount 1.2mm H
IC TRNSLTR BIDIRECTIONAL 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.