Texas Instruments CAVCB164245MDGGEP

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube
$ 11.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAVCB164245MDGGEP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CAVCB164245MDGGEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 2.55
$ 2.55
Stock
88,191
240,837
240,837
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
16
16
Propagation Delay
13.6 ns
16 ns
16 ns
Data Rate
-
400 Mbps
400 Mbps
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AVCB164245GR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCBH164245GR
16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74ALVC164245DGGTG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
NXP SemiconductorsGTL2000DGG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 22-CH Bidirectional 48-Pin TSSOP T/R
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48

Descriptions

Descriptions of Texas Instruments CAVCB164245MDGGEP provided by its distributors.

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube
Enhanced Product 16-Bit Dual-Supply Bus Transceiver w/ configurable translation and 3-state outputs 48-TSSOP -55 to 125
Translation - Voltage Levels Auto Cat 8-Bit Dual- Supply Bus Xcvr
13.6ns , 2 8 1.4V~3.6V 1.4V~3.6V SOP 1.05mm
IC TRNSLTR BIDIRECTIONAL 48TSSOP
e4 ACTIVE (Last Updated: 1week ago) VCB164245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 13.6ns 1.5V 1.2mm -55C~125C TA
HIREL device for SN74AVCB164245DGG tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.