Texas Instruments 74ALVC164245DGGTG4

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
$ 1.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVC164245DGGTG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVC164245DGGTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.878
$ 1.719
$ 1.719
Stock
56,092
1,157,136
1,157,136
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
12.3 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGT
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCLVCH16T245MDGGREP
30¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments 74ALVC164245DGGTG4 provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Voltage Level 2.4ns , 2 8 2.3V,3V 3.6V,5.5V 300Mbps 3V~5.5V 2.3V~3.6V TSSOP-48 , 1.05mm
16 BIT LEVEL SHIFTING TRANSCEIVER, TSSOP-48, FULL REEL
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
e4 ACTIVE (Last Updated: 1day ago) 74ALVC164245 3V & 5V level shifter translator 12.3ns 2.7V 223.195796mg -24mA
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TRANSCVR TRI-ST 16BIT 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.