Texas Instruments CALVCH16245MDLREP

Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CALVCH16245MDLREP.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages17 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.35%

CAD Models

Download Texas Instruments CALVCH16245MDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.011
$ 0.851
$ 0.851
Stock
134,457
485,739
485,739
Authorized Distributors
5
5
5
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments74ALVCH16245DLG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsV62/04763-02XE
Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125
Texas InstrumentsSN74ALVCH16863DLR
18-Bit Transceiver With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CALVCH16245MDLREP provided by its distributors.

Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125
40mA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
LVCH16245 Tape & Reel (TR) Not Qualified 74ALVCH logic driver 24mA 24mA 8.2ns 2.79mm 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.