Texas Instruments SN74ALVCH16245DGGR

40¦ÌA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting, Transceiver 24mA TSSOP-48 , 1.2mm
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16245DGGR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago
Datasheet20 pages18 years ago

element14 APAC

Farnell

Newark

HQonline

Inventory History

3 month trend:
+16.61%

CAD Models

Download Texas Instruments SN74ALVCH16245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 4.01
$ 4.01
Stock
440,634
126,249
126,249
Authorized Distributors
5
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVCH16652ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 125
Texas InstrumentsCLVTH16245AQDGGRQ1
5A 16 16 2 8 2V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74ALVCH16245DGGR provided by its distributors.

40¦ÌA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 1.2mm
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TEXAS INSTRUMENTS - SN74ALVCH16245DGGR - NON INVERTING TRANSCEIVER, TSSOP-48
Ic, Transceiver, 16Bit Bus, Smd; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Alvc16245; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVCH16245DGGR
IC, TRANSCEIVER, 16BIT BUS, SMD; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74ALVC16245; Type de boîtier CI logique: TSSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVCH 16245DGGR
  • SN74ALVCH16245-DGGR
  • SN74ALVCH16245DGGR.