Texas Instruments 74ALVCH16245DLG4

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16245DLG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago
Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments 74ALVCH16245DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 0.851
Stock
24,972
485,721
485,721
Authorized Distributors
0
5
5
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCALVCH16245IDLREP
Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16863DLR
18-Bit Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVTH162245DL
5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm

Descriptions

Descriptions of Texas Instruments 74ALVCH16245DLG4 provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
ALVC/VCX/A SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
IC TXRX NON-INVERT 3.6V 48SSOP
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.