Texas Instruments SN74ALVCH16863DLR

18-Bit Transceiver With 3-State Outputs 56-SSOP -40 to 85
$ 1.991

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16863DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

HQonline

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74ALVCH16863DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.991
$ 2.97
Stock
176,752
92,974
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
3.4 ns
4 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVCZ16245ADL
60mA 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVCZ16245ADLR
60mA 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsCALVCH16245IDLREP
Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16863DLR provided by its distributors.

18-Bit Transceiver With 3-State Outputs 56-SSOP -40 to 85
IC TXRX NON-INVERT 3.6V 56SSOP / Transceiver, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Bus XCVR Dual 18-CH 3-ST 56-Pin SSOP T/R
ALVC/VCX/A SERIES DUAL 9-BIT TRANSCEIVER TRUE OUTPUT PDSO56
Bidirectional ROHS3Compliant Lead Free DUAL Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 0.635mm 5.8ns
IC TRANSCVR TRI-ST 18BIT 56SSOP
IC TXRX NON-INVERT 3.6V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.