Texas Instruments BUF11704AIPWPR

18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11704AIPWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments BUF11704AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 2.03
Stock
223,772
362,488
362,488
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
28
28
28
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Impedance
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
10
10
10
Max Power Dissipation
3.58 W
3.58 W
3.58 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsBUF11705AIPWPR
22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Texas InstrumentsBUF11702PWPRG4
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Texas InstrumentsBUF11702PWPR
Surface Mount Rail-to-Rail ROHS3Compliant Obsolete Video Amp 1V/mus 1MHz 4.5V~16V 2.5mA
Analog DevicesAD8570ACP-REEL
IC BUFFER AMP OCTAL R-R 32-LFCSP / Buffer Amplifier 2 Circuit Rail-to-Rail 32-LFCSP-VQ (5x5)
RenesasEL5227CLZ
IC OPAMP BUFFER 2.5MHZ RRO 24QFN / Op Amp Octal GP R-R I/O ±8.25V/16.5V 24-Pin QFN EP
RenesasEL5227CRZ
RoHS Compliant EAR99 Matte Tin (Sn) - annealed TSSOP op amp amplifier circuit 6.5mm 0.05muA 1mV 0.086dB

Descriptions

Descriptions of Texas Instruments BUF11704AIPWPR provided by its distributors.

18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
BUF11704 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 62dB 1.2mm 0.0002muA
OP Amp Decimal GP R-R O/P 18V 28-Pin HTSSOP EP T/R
LCD Gamma Buffers 18-V Supply Multi-Ch Correction
IC 10CH GAMMA CORR BUFF 28HTSSOP
IC BUFFER 10CHAN 1MHZ 28HTSSOP
BUFFER AMPLIFIER, 10 FUNC, BIPOL
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:10; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:28-HTSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.