Texas Instruments BUF11704AIPWP

18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
$ 2.005
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11704AIPWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF11704AIPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.005
$ 1.44
Stock
370,823
854,069
Authorized Distributors
3
2
Case/Package
-
HTSSOP EP
Number of Pins
28
28
-3db Bandwidth
1 MHz
1 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
1.6 V/µs
1.6 V/µs
Impedance
-
-
Min Supply Voltage
7 V
-
Max Supply Voltage
18 V
-
Number of Channels
10
10
Max Power Dissipation
3.58 W
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBUF11705AIPWPR
22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Texas InstrumentsBUF11702PWP
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Texas InstrumentsBUF11702PWPRG4
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Analog DevicesADD8710ARUZ-REEL
Buffer Amplifier, 1 Func, CMOS, PDSO28
Analog DevicesAD8570ACP-REEL7
IC BUFFER AMP OCTAL R-R 32-LFCSP / Buffer Amplifier 2 Circuit Rail-to-Rail 32-LFCSP-VQ (5x5)
Analog DevicesAD8570ACP-REEL
IC BUFFER AMP OCTAL R-R 32-LFCSP / Buffer Amplifier 2 Circuit Rail-to-Rail 32-LFCSP-VQ (5x5)

Descriptions

Descriptions of Texas Instruments BUF11704AIPWP provided by its distributors.

18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Rail to Rail 4.5V 18V 1MHz HTSSOP-28 SMD mount 9.7mm*4.4mm*1.15mm
BUF11704 Tube e4 DUAL audio video amplifier circuit 85C 62dB 1.2mm 0.0002muA
OP Amp Decimal GP R-R O/P 18V 28-Pin HTSSOP EP Tube
IC BUFFER 10CHAN 1MHZ 28HTSSOP
BUFFER AMPLIFIER, 10 FUNC, BIPOL
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:10; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:18V; Package/Case:28-HTSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.