Texas Instruments BUF11705AIPWPR

22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
$ 1.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11705AIPWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments BUF11705AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.005
Stock
1,033,627
463,509
Authorized Distributors
2
3
Case/Package
HTSSOP EP
-
Number of Pins
28
28
-3db Bandwidth
1 MHz
1 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
1.6 V/µs
1.6 V/µs
Impedance
-
-
Min Supply Voltage
-
7 V
Max Supply Voltage
-
18 V
Number of Channels
10
10
Max Power Dissipation
-
3.58 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsBUF11702PWP
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Texas InstrumentsBUF11702PWPR
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Texas InstrumentsTLC084CPWPR
Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments BUF11705AIPWPR provided by its distributors.

22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Rail to Rail 7V 22V 1MHz HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:10; Gain Bandwidth -3db:1MHz; Slew Rate:1.6V/µs; Supply Voltage Min:7V; Supply Voltage Max:22V; Package/Case:28-HTSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.