Texas Instruments BUF11702PWPR

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF11702PWPR.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF11702PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
$ 1.35
Stock
3,515,276
1,564,014
1,564,014
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
28
28
28
Number of Circuits
10
10
10
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsBUF11705AIPWPR
22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Texas InstrumentsTHS6214IPWPR
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTHS6204IPWPR
Dual Port VDSL2 Line Driver Amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BUF11702PWPR provided by its distributors.

10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
OP Amp Decimal GP R-R O/P 16V 28-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:10; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:28-HTSSOP; No. of Pins:28; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.