Texas Instruments BQ7694003DBTR

9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ7694003DBTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet63 pages11 years ago
Datasheet54 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-62.40%

CAD Models

Download Texas Instruments BQ7694003DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 3.68
Stock
445,644
579,691
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
3.6 V
Min Output Voltage
-
0 V
Max Output Current
-
-
Number of Cells
15
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsBQ7693006DBTR
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ76200PWR
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R
Texas InstrumentsBQ2084DBT-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBTR-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ20Z90DBTR-V110
SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125
Texas InstrumentsBQ77910ADBT
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ7694003DBTR provided by its distributors.

9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Battery Monitoring/Fuel Gauge Li-Ion/Li-Polymer/LiFePO4 0V to 16V 44-Pin TSSOP T/R
Battery Management ICs; BQ7694003DBTR; TEXAS INSTRUMENTS; 44; 1.2 mm; 4.4 mm; 11 mm
75mA 6V 6V 5.5V 6 to 25V I2C Battery Monitor , TSSOP-44 , 1.2mm
ACTIVE (Last Updated: 4days ago) DETECTION THRESHOLD VOLTAGE= 0.7V DUAL Tape & Reel (TR) battery management 5mA 25V 4.4mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ7694003DBTR.