Texas Instruments BQ20Z90DBTR-V110

SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z90DBTR-V110.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet221 pages19 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ20Z90DBTR-V110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 7.727
$ 7.727
Stock
517,624
170,485
170,485
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ20Z90DBTR-V110.

Related Parts

Texas InstrumentsBQ2084DBT-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBTR-V143
SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
Texas InstrumentsBQ2084DBTR-V143G4
IC GAS GAUGE FOR BQ29312 38TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP

Descriptions

Descriptions of Texas Instruments BQ20Z90DBTR-V110 provided by its distributors.

SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125
Lead Free Gold ROHS3Compliant Battery Monitor battery management -40C~85C TA 4.4mm 2.6V
Battery Management IC; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li Polymer; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.