Texas Instruments BQ2084DBTR-V143

SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
$ 9.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2084DBTR-V143.

Texas Instruments

Datasheet68 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2084DBTR-V143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.483
$ 14.1
Stock
219,515
139,227
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2084DBTR-V143.

Related Parts

Texas InstrumentsBQ20Z90DBTR-V110
SBS 1.1 compliant gas gauge enabled w/Impedance Track™ tech 30-TSSOP -40 to 125
Texas InstrumentsBQ20Z90DBT-V150
SBS v1.1 compliant gas gauge for use with the bq29330 30-TSSOP -40 to 85
Texas InstrumentsBQ20Z90DBT-V110
SBS 1.1 Compliant Gas Gauge Enabled w/Impedance Track Tech 30-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments BQ2084DBTR-V143 provided by its distributors.

SBS v1.1 compliant gas gauge for use with the BQ29312A 38-TSSOP -20 to 85
3.3 V 7.2V,10.8V,14.4V SMBus Battery Monitor TSSOP-38 , 1.05mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.