Texas Instruments BQ76200PWR

IC BATT PROT MULTI 3-16C 16TSSOP Battery Battery Protection IC Multi-Chemistry 16-TSSOP
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ76200PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-58.30%

CAD Models

Download Texas Instruments BQ76200PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.601
$ 1.999
Stock
400,313
611,896
Authorized Distributors
4
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
16
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsBQ77PL157APWR-4225
IC BATT PROT LI-ION 3-6C 16TSSOP Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Texas InstrumentsBQ7790500PW
Li-Ion Battery Protection IC, 1mA Max, 0V-3V, 16V, 25V, UVP, SCP, OTP, OVP, OCP, TSSOP-20, SMD
Texas InstrumentsBQ76925PWR
Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments BQ76200PWR provided by its distributors.

IC BATT PROT MULTI 3-16C 16TSSOP Battery Battery Protection IC Multi-Chemistry 16-TSSOP
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R
Battery Management ICs; BQ76200PWR; TEXAS INSTRUMENTS; 16; 1.2 mm; 5 mm; 4.4 mm
High Voltage Battery Pack Front-End Charge/Discharge High-Side NFET Driver
Battery Monitoring/Protection 14V 16-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ76200PWR.