Texas Instruments BQ4013MA-85

128Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 32-DIP MODULE 0 to 70
$ 25.661

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4013MA-85.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
-17.40%

CAD Models

Download Texas Instruments BQ4013MA-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.661
$ 36.407
$ 36.407
Stock
86,458
102,366
102,366
Authorized Distributors
2
6
6
Case/Package
Module
-
-
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
-
-
Density
1 Mb
-
-
Address Bus Width
-
-
-
Access Time
85 ns
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS1245YP-70IND+
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1230YP-70+
EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1230ABP-70+
EAR99 Surface Mount DS1230AB Tube ic memory 70ns 25.019mm 85mA 256kb
Analog DevicesDS1230YP-70IND+
IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb
Analog DevicesDS1245WP-100IND+
3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V

Descriptions

Descriptions of Texas Instruments BQ4013MA-85 provided by its distributors.

128Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 32-DIP MODULE 0 to 70
NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin DIP Module
EAR99 Through Hole BQ4013 Tube ic memory 85ns 42.8mm 50mA 1Mb
Non-Volative SRAM (NVSRAM) 128Kx8 Nonvolatile SRAM
128K X 8 NON-VOLATILE SRAM MODULE 85 ns PDMA32
IC NVSRAM 1MBIT PAR 32DIP MODULE
TEXAS INSTRUMENTS,BQ4013MA-85 <NV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4013MA85