Analog Devices DS1230YP-70+

EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA
$ 38.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230YP-70+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1230YP-70+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1230ABP-70+
EAR99 Surface Mount DS1230AB Tube ic memory 70ns 25.019mm 85mA 256kb
Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA
Analog DevicesDS1245YP-70IND+
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb
Analog DevicesDS1245WP-100IND+
3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V

Descriptions

Descriptions of Analog Devices DS1230YP-70+ provided by its distributors.

EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Maximum Seated Height: 6.85 mm; Terminal Form: C BEND;
Non-Volatile Sram, 256Kbit, 70Ns, Pwrcp; Memory Type:sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:70Ns; Memory Case Style:-; No. Of Pins:34Pins; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230YP70+