Analog Devices DS1245WP-100IND+

3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245WP-100IND+.

_legacy Avnet

Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 44.701
Stock
35,211
72,661
Authorized Distributors
0
5
Case/Package
Module
-
Number of Pins
34
34
Memory Type
Non-Volatile, RAM, SRAM
-
Density
1 Mb
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
-
-
Interface
Parallel
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb
Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA
Analog DevicesDS1245YP-70IND+
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1230YP-70+
EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1230ABP-70+
EAR99 Surface Mount DS1230AB Tube ic memory 70ns 25.019mm 85mA 256kb

Descriptions

Descriptions of Analog Devices DS1245WP-100IND+ provided by its distributors.

3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V
NVRAM NVSRAM Parallel 1M-Bit 3.3V 34-Pin PowerCap Module
128K X 8 NON-VOLATILE SRAM MODULE 100 ns DMA34
IC NVSRAM 1M PARALLEL 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Operating Mode: ASYNCHRONOUS; JESD-30 Code: R-XDMA-U34;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated