Analog Devices DS1230YP-70IND+

IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module
$ 36.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230YP-70IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1230ABP-70+
EAR99 Surface Mount DS1230AB Tube ic memory 70ns 25.019mm 85mA 256kb
Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA
Analog DevicesDS1245YP-70IND+
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb
Analog DevicesDS1245WP-100IND+
3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V

Descriptions

Descriptions of Analog Devices DS1230YP-70IND+ provided by its distributors.

IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module
EAR99 Surface Mount DS1230Y Tube ic memory 70GHz 70ns 25.019mm 85mA
32K X 8 NON-VOLATILE SRAM MODULE 70 ns DMA34
IC NVSRAM 256K PARALLEL 34PWRCAP
NVSRAM, 256KBIT, 70NS, PWRCP-34;
IC NVSRAM 256KBIT PAR 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; No. of Words: 32768 words; Terminal Position: DUAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230YP70IND+