Texas Instruments BQ29410PWR

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29410PWR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29410PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.65
$ 1.65
Stock
347,200
1,805,361
1,805,361
Authorized Distributors
3
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ29410PWR.

Related Parts

Texas InstrumentsBQ29412PWR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
Texas InstrumentsBQ29412PWRG4
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
Texas InstrumentsBQ29411PWR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110

Descriptions

Descriptions of Texas Instruments BQ29410PWR provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110
4V 2V 25V Battery Protection TSSOP-8 , 1.05mm
/Polymer 2~4 TSSOP-8 Battery Management ICs ROHS
ACTIVE (Last Updated: 1day ago) DUAL Tape & Reel (TR) e4 battery management 25V 4.4mm -40C~110C TA
VOLTAGE PROTECTION FOR 2-, 3-, OR 4-CELL LI-ION BATTERIES<AZ
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC BATT PROT 2-4CELL 2ND 8TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PWR SUPPLY SUPPORT CIRC
Battery Management IC; Battery Type:Li-Ion; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Battery Management Case Style:TSSOP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.