Texas Instruments BQ29412PWR

4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29412PWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet19 pages20 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29412PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.443
$ 1.493
$ 1.493
Stock
21,501,929
850,423
850,423
Authorized Distributors
4
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Digi-Reel®
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ29411PWR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110
Texas InstrumentsBQ29414PWR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
Texas InstrumentsBQ29410PWRG4
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments BQ29412PWR provided by its distributors.

4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Management IC; Battery Type:Li-Ion; Battery Protection:Over Voltage; No. of Batteries:4; Shutdown Current:2µA; Supply Voltage Range:4V to 25V; Battery Management Case Style:TSSOP; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.