What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments BQ29412PWRG4

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29412PWRG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29412PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.294
$ 1.294
Stock
651,458
540,346
540,346
Authorized Distributors
2
3
3
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsBQ29410PWRG4
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110
Texas InstrumentsBQ29419PW
ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 2muA 25V 4.4mm -40C~110C TA
Texas InstrumentsBQ29410PWR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110

Descriptions

Descriptions of Texas Instruments BQ29412PWRG4 provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
Battery Protection Li-Ion 2V 8-Pin TSSOP T/R
4V 2V 25V Battery Protection TSSOP-8 , 1.05mm
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 25V 4.4mm -40C~110C TA
Battery Management Voltage Protection for 2-3-or 4-Cell
TSSOP-8 Battery Management ICs ROHS
2/3/4CELL 2ND BATTERY PROTECTION HOTEI2<AZ
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC V-PROT 2-4CELL LI-ION 8-TSSOP
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PWR SUPPLY SUPPORT CIRC
Battery Management IC; Battery Type:Li-Ion; Battery Protection:Over Voltage; No. of Batteries:4; Shutdown Current:2µA; Supply Voltage Range:4V to 25V; Battery Management Case Style:TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.