Texas Instruments BQ29411PWR

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29411PWR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29411PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.493
$ 1.493
Stock
220,045
478,580
478,580
Authorized Distributors
2
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Digi-Reel®

Related Parts

Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Texas InstrumentsBQ29410PWRG4
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29419PW
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments BQ29411PWR provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-TSSOP -40 to 110
4V 4.4V 4 V to 25 V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Battery Protection Li-Ion 2V 8-Pin TSSOP T/R
VOLTAGE PROTECTION FOR 2-, 3-, OR 4-CELL LI-ION BATTERIES<AZ
IC BATT PROT LI-ION 2-4CL 8TSSOP
IC BATT PROT 2-4CELL 2ND 8TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.