Texas Instruments BQ27742YZFT-G1

Single cell Li-ion battery fuel gauge with integrated protection | battery gas gauge 15-DSBGA -40 to 85
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27742YZFT-G1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments BQ27742YZFT-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.78
Stock
212,371
1,123,633
Authorized Distributors
1
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
10 V
-
Min Output Voltage
-300 mV
-
Max Output Current
16 mA
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27742YZFT-G1.

Related Parts

Texas InstrumentsBQ27520YZFR-G4
System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85
Texas InstrumentsBQ27425YZFR-G2B
System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85
Texas InstrumentsBQ27532YZFT-G1
Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
MicrochipMCP73862-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments BQ27742YZFT-G1 provided by its distributors.

Single cell Li-ion battery fuel gauge with integrated protection | battery gas gauge 15-DSBGA -40 to 85
Battery Fuel Gauge Li-Ion 15-Pin DSBGA T/R
Battery Management SGL Cell Li-Ion Battery Fuel Gauge
ACTIVE (Last Updated: 4days ago) BOTTOM Tape & Reel (TR) e1 battery management 16mA 5V 2.75mm -40C~85C TA
IC BATT FUEL GAUGE LI-ION 15-DSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.