Texas Instruments BQ27520YZFR-G4

System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFR-G4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages13 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-10.68%

CAD Models

Download Texas Instruments BQ27520YZFR-G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.85
$ 2.85
Stock
423,026
228,525
228,525
Authorized Distributors
3
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ27425YZFR-G2B
System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85
Texas InstrumentsBQ27532YZFT-G1
Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
Texas InstrumentsBQ27741YZFT-G1
Pack-side Impedance Track™(tm) fuel (gas) gauge with integrated protector 15-DSBGA -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
MicrochipMCP73853-I/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments BQ27520YZFR-G4 provided by its distributors.

System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85
2.45V 2.6V 4.5V I2C Battery Monitor DSBGA-15 , 2.75mm*1.75mm*630¦Ìm
ACTIVE (Last Updated: 4days ago) ALSO OPERATES WITH SUPPLY VOLTAGE 2.45TO 2.8V BOTTOM Tape & Reel (TR) battery management 118muA 4.5V 2.75mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.