Microchip MCP73853-I/ML

Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73853-I/ML.

element14 APAC

Datasheet28 pages14 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.73%

CAD Models

Download Microchip MCP73853-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 3.069
Stock
132,218
279,645
Authorized Distributors
6
6
Max Input Voltage
6.5 V
-
Min Input Voltage
-
-
Case/Package
QFN
QFN
Max Charge Current
475 mA
-
Max Output Voltage
5.5 V
-
Min Output Voltage
4.5 V
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-11-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC3559EUD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 16-Pin QFN EP Tube
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Battery Charger Li-Ion/Li-Pol Packs 2100mA 4.2V 16-Pin QFN EP T/R
Monolithic Power SystemsMP2617BGL-Z
MP2617 Series 4 - 10 V 3 A Single Cell Li-Battery Charger - QFN-20

Descriptions

Descriptions of Microchip MCP73853-I/ML provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube
USB Li-Ion/LiPolymer Battery Chargers with Safety Timers and Thermal Monitors
EAR99 MCP73853 Matte Tin (Sn) - annealed Tube battery charger 5V 475mA 0.65mm -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer Highly-Int USB-comp, Single Cell
5.5 V USB Compatible Li-Ion/Li-Polymer Charge Management Controller - QFN-16
400mA 4.5V 4.5V 4.221V 5.5V Lithium ion batteries QFN SMD mount 4mm*4mm*880μm
Battery Charger, Smd, 73853, Qfn-16; |Microchip Technology MCP73853-I/ML
5.5V /Polymer 1 475mA QFN-16 Battery Management ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73853-IML
  • MCP73853I/ML
  • MCP73853IML