Texas Instruments BQ27541DRZR-V200

Single cell Li-ion battery fuel gauge for battery pack Integration; FW upgrade to BQ27541 12-SON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27541DRZR-V200.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet45 pages12 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

iiiC

CAD Models

Download Texas Instruments BQ27541DRZR-V200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.836
$ 3.836
Stock
269,186
1,398,811
1,398,811
Authorized Distributors
0
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Tape and Reel
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27541DRZR-V200.

Related Parts

Texas InstrumentsBQ27510DRZT-G3
System-Side Impedance Track Fuel Gauge With Direct Battery Connection
Texas InstrumentsBQ27510DRZR-G3
Battery Fuel Gauge Li-Ion 16mA 2.5V 12-Pin SON T/R
Texas InstrumentsBQ27510DRZT-G1
ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
Analog DevicesMAX17211G+
Battery Management MODELGAUGE M5 1S 1W TDFN BULK
MIC79110 Tape & Reel (TR) Lithium-Ion Lead Free battery charger 4.2V 1.2A -40C~125C TJ

Descriptions

Descriptions of Texas Instruments BQ27541DRZR-V200 provided by its distributors.

Single cell Li-ion battery fuel gauge for battery pack Integration; FW upgrade to BQ27541 12-SON -40 to 85
ACTIVE (Last Updated: 2days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R / IC BATT FUEL GAUGE LI-ION 12SON
SON-12-EP(2.5x4) Battery Management ICs ROHS
2.45V 5.5V I2C Multi-Function Controller VSON-12 , 1mm
NRND, alternate is BQ27541DRZR-G1
BQ27541-V200 SINGLE CELL LI-ION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ27541DRZR-V200.