Texas Instruments BQ27510DRZT-G1

ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
$ 6.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27510DRZT-G1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ27510DRZT-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.563
$ 5.975
$ 5.975
Stock
141,168
176,413
176,413
Authorized Distributors
1
3
3
Max Input Voltage
5.5 V
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
1
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27510DRZT-G1.

Related Parts

Texas InstrumentsBQ27541DRZT
Single cell Li-ion battery fuel gauge for battery pack Integration 12-SON -40 to 85
Texas InstrumentsBQ27410DRZR-G1
System-side Impedance Track™; fuel (gas) gauge with direct battery connection 12-SON -40 to 85
Texas InstrumentsBQ27441DRZT-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12

Descriptions

Descriptions of Texas Instruments BQ27510DRZT-G1 provided by its distributors.

ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
2.45V 2.48V 5.5V I2C Battery Monitor SON , 950¦Ìm
SON-12-EP(2.5x4) Battery Management ICs ROHS
System-side Impedance-Track fuel gauge that provides 96 bytes of user-programmable data Flash memory 12-SON -40 to 85
TEXAS INSTRUMENTS BQ27510DRZT-G1 IC, LI-ION BATTREY GAUGE
Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO12
IC FUEL GAUGE LI-ION 1CELL 12SON
BQ27510-G1 SYSTEM-SIDE IMPEDANCE
IC, LI-ION BATTREY GAUGE; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:27510; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion; Control Interface:I2C; Input Voltage Max:5.5V; No. of Pins:12; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; Package / Case:SON; Supply Voltage Max:5.5V; Supply Voltage Min:2.45V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.