Analog Devices MAX17211G+

Battery Management MODELGAUGE M5 1S 1W TDFN BULK
$ 2.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17211G+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Newark

ShanghaiCT

Inventory History

3 month trend:
+33.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17211G+.

Related Parts

Analog DevicesMAX17201G+
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
Texas InstrumentsBQ27546YZFT-G1
Single cell Impedance Track™ pack side fuel gauge with DSBGA package 15-DSBGA -40 to 85
Texas InstrumentsBQ27441DRZT-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27411DRZT-G1A
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
MIC79110 Tape & Reel (TR) Lithium-Ion Lead Free battery charger 4.2V 1.2A -40C~125C TJ

Descriptions

Descriptions of Analog Devices MAX17211G+ provided by its distributors.

Battery Management MODELGAUGE M5 1S 1W TDFN BULK
POWER SUPPLY SUPPORT CIRCUIT; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;
Batt Fuel Gauge, Li-Ion, 4.9V, Tdfn-14; Battery Management Function:Fuel Gauge, Identification, Status Monitor; Battery Type:Li-Ion; Supply Voltage Min:2.3V; Supply Voltage Max:4.9V; Ic Case/Package:Tdfn; No. Of Pins:14Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17211G+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated