Microchip MIC79110-4.2YML-TR

Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC79110-4.2YML-TR.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Microchip

Upverter

Components Direct

TME

Inventory History

3 month trend:
-1.65%

CAD Models

Download Microchip MIC79110-4.2YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
1A 3.75V 4.2V 6V USB Overvoltage Li-Ion Battery DFN SMD, Adhesive Mount 3mm × 3mm × 880μm
RenesasISL9214IRZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Analog DevicesLTC4078EDD#PBF
USB Power Management Overvoltage Li-Ion Battery 4.3V 4.2V 5.5V DFN SMD 3mm × 3mm × 750μm
Analog DevicesLTC4096EDD#PBF
Dual Input Standalone Li-Ion Battery Charger without Trickle Charge

Descriptions

Descriptions of Microchip MIC79110-4.2YML-TR provided by its distributors.

Linear Battery Charger Li-Ion 1200mA 4.2V 10-Pin DFN EP T/R
Li-Ion Battery Protector, 1.2A Max, 10V/2.5V/4.2V/16V Overcurrent/Overtemp Protection, MLF-10, SMD, Adhesive Mount, 3mm × 3mm × 850μm
BATTERY CHARGER, LI ION, 10MLF; Battery Type:Li-Ion; Max Charge Current:1.2A; No. of Pins:10; No. of Series Cells:1; Operating Temperature Range:-40°C to +125°C; Case Style:MLF; Base Number:79110; Battery Management Function:Charger;;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC79110-4.2YML TR
  • MIC79110-4.2YMLTR