Texas Instruments BQ27541DRZR-G1

Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27541DRZR-G1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Datasheet46 pages13 years ago
Datasheet46 pages14 years ago
Datasheet45 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ27541DRZR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.836
$ 3.836
Stock
697,322
1,414,454
1,414,454
Authorized Distributors
0
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Tape and Reel
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27541DRZR-G1.

Related Parts

Texas InstrumentsBQ27510DRZT-G3
System-Side Impedance Track Fuel Gauge With Direct Battery Connection
Texas InstrumentsBQ27510DRZR-G3
Battery Fuel Gauge Li-Ion 16mA 2.5V 12-Pin SON T/R
Texas InstrumentsBQ27510DRZT
System side Impedance Track™; fuel gauge with integrated LDO 12-SON -40 to 85
STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
STMicroelectronicsGG25LJ
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
STMicroelectronicsSTC3115IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP

Descriptions

Descriptions of Texas Instruments BQ27541DRZR-G1 provided by its distributors.

Pack-side Impedance Track™ battery fuel gauge with integrated LDO 12-SON -40 to 85
ACTIVE (Last Updated: 5days ago) DUAL Cut Tape (CT) e4 battery management 5.5V 2.5mm -40C~85C TA
SON-12-EP(2.5x4) Battery Management ICs ROHS
Battery Fuel Gauge Li-Ion 12-Pin VSON EP T/R
Battery Management Pk-Side Impednce
IC BATT FUEL GAUGE LI-ION 12SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.