STMicroelectronics STC3115IJT

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3115IJT.

HQonline

Datasheet34 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics STC3115IJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 1.082
Stock
2,834,881
937,033
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
STMicroelectronicsSTC3115AIJT
BOTTOM Tape & Reel (TR) 8542.39.00.01 STC3115 battery management 0.1mA 4.5V 1.37mm -40C~85C TA
STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 10-Pin DFN EP T/R
Texas InstrumentsBQ24204DGNR
500-mA, 4.2-V Li-Ion Charger for Current-Limited App. in MSOP-8 8-MSOP-PowerPAD -40 to 85
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube

Descriptions

Descriptions of STMicroelectronics STC3115IJT provided by its distributors.

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
I²C Battery Monitor, Li-Ion/Li-Polymer, BGA SMD, Adhesive Mount, 400mV 2.7V 4.1V 4.5V, 2.01mm × 1.37mm × 400μm
STC3115 Series 2.7 - 4.5 Vin 4.20 Vout Gas guage IC w/ Alarm Output - CSP-10
Power Supply Support Circuit, Fixed, 1 Channel, PBGA10
WFBGA-10 Battery Management ICs ROHS
Gas gauge IC with alarm output for handheld applications
BATTERY GAS GAUGE, LI-ION/LI-POL, 85DEGC;
Transient Suppression Diode (TVS)
BATTERY GAS GAUGE, LI-ION/LI-POL, 85DEGC; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.35V; Battery IC Case Style: CSP; No. of Pins: 10Pins; IC Interfac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics