Texas Instruments BQ26200PWR

Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ26200PWR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet22 pages15 years ago
Datasheet21 pages18 years ago
Datasheet24 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments BQ26200PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.84
Stock
589,889
639,752
639,752
Authorized Distributors
0
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
Tape & Reel
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ26200PWR.

Related Parts

Texas InstrumentsBQ26221PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsBQ26221PW
5mA(Max) 2.8V 4.5V HDQ Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Texas InstrumentsBQ26221PWG4
ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 5mA 4.5V 4.4mm -20C~70C TA
STMicroelectronicsSPV1040T
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tube
STMicroelectronicsSPV1040TTR
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tape and Reel
Analog DevicesDS2756E+
3V 400mV 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 4.4mm*3.1mm*950μm

Descriptions

Descriptions of Texas Instruments BQ26200PWR provided by its distributors.

Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
5mA(Max) 2.8V 5.5V HDQ Battery Monitor Diversification TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Flash-based precision multi-chemistry charge/discharge counter w/1-wire I/F (HDQ) 8-TSSOP 0 to 70
Battery Management IC; Battery Type:NiCd, NiMH; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Interface Type:Serial, 1-Wire; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.