Texas Instruments BQ25505RGRT

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
$ 2.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25505RGRT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages17 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
+6.08%

CAD Models

Download Texas Instruments BQ25505RGRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.868
$ 2.68
Stock
132,041
1,655,113
Authorized Distributors
4
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
100 mA
100 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
325 nA
325 nA
Operating Supply Voltage
4 V
4 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ25570RGRT
Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Texas InstrumentsBQ25570RGRR
Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Texas InstrumentsBQ24259RGET
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-P
Battery Charger Li-Ion 2000mA 4.16V to 4.23V 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments BQ25505RGRT provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
IC ENERGY HARV CTRLR BATT 20VQFN / Energy Harvesting PMIC 20-VQFN (3.5x3.5)
BOOST CHARGE, LI-ION/THIN FILM, VQFN-20; Type de pile: LiFePO4, Li-Ion, Li-Pol; Tension, entrée: 4V; Tension de charge de la batterie: 5.5V; Courant, charge max..: 100mA; Type de boîtier de CI Batterie: VQFN; Nombre de broche
Boost Charge, Li-Ion/Thin Film, Vqfn-20; Battery Type:Lifepo4, Li-Ion, Li-Pol; Input Voltage:4V; Battery Charge Voltage:5.5V; Charge Current Max:100Ma; Battery Ic Case Style:Vqfn; No. Of Pins:20Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25505RGRT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ25505RGRT .