Texas Instruments BQ25505RGRR

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25505RGRR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages17 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+29.00%

CAD Models

Download Texas Instruments BQ25505RGRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.868
Stock
1,655,467
132,283
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
100 mA
100 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
325 nA
325 nA
Operating Supply Voltage
4 V
4 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ25570RGRR
Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Texas InstrumentsBQ24726RGRR
1-4 Cell Li+ Battery SMBus Charge Controller with N-Channel Reverse Blocking 20-VQFN -40 to 85
Texas InstrumentsBQ24259RGET
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-Z
MP2610 Series 2A 24 Vin 1 or 2 Cell Switching Li-Ion Battery Charger - QFN-16
Monolithic Power SystemsMP26123DR-LF-Z
MP26123 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16

Descriptions

Descriptions of Texas Instruments BQ25505RGRR provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Battery Management ICs; BQ25505RGRR; TEXAS INSTRUMENTS; 20; 1 mm; 3.5 mm; 3.5 mm
QFN-20-EP(3.5x3.5) Power Management Specialized - PMIC ROHS
Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125
100mA(Max) 2.2V 120mV 5.5V 4V ++ , VQFN-20 1mm
BQ25505 Tape & Reel (TR) Surface Mount Energy Harvesting pmic power management device 3.5mm 5.1V 1MHz -40C~85C
IC ENERGY HARV CTRLR BATT 20VQFN
Professional Power Management (PMIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.