Texas Instruments BQ25570RGRR

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
$ 4.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ25570RGRR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet41 pages11 years ago
Datasheet40 pages12 years ago
Datasheet39 pages12 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages17 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-45.61%

CAD Models

Download Texas Instruments BQ25570RGRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.279
$ 5.51
Stock
326,892
195,129
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
5.5 V
Output Current
110 mA
110 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
488 nA
488 nA
Operating Supply Voltage
4 V
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ25505RGRT
Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Texas InstrumentsBQ25505RGRR
Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 100mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Texas InstrumentsBQ24726RGRR
1-4 Cell Li+ Battery SMBus Charge Controller with N-Channel Reverse Blocking 20-VQFN -40 to 85
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-P
Battery Charger Li-Ion 2000mA 4.16V to 4.23V 16-Pin QFN EP T/R
Monolithic Power SystemsMP26101DR-LF-P
Battery Management 2A 24Vin 1-2 Cell 4.1V/Cell Charger

Descriptions

Descriptions of Texas Instruments BQ25570RGRR provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R
Battery Management ICs; BQ25570RGRR; TEXAS INSTRUMENTS; 20; 1 mm; 3.5 mm; 3.5 mm
110mA 2.2V 120mV 5.5V 4V + Energy Harvesting , VQFN-20 , 1mm
Ultra Low power Harvester power Management IC with boost charger, and Nanopower Buck Converter 20-VQFN -40 to 125
VQFN-20-EP(3.5x3.5) Battery Management ICs ROHS
Ic, ((Vpg )); Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25570RGRR
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20
Nano Power Boost Charger 20-Pin VQFN T/R
Battery Management Low Pwr Harvester Pwr Mgmt IC
BQ25570 Tape & Reel (TR) Surface Mount Energy Harvesting pmic power management device 3.5mm 4V 1MHz -40C~125C
IC ENERGY HARV CTRLR BATT 20VQFN
BQ25570 ULTRA LOW POWER HARVESTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.